Part Details for ALD2726ESB by Advanced Linear Devices Inc
Overview of ALD2726ESB by Advanced Linear Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALD2726ESB
ALD2726ESB CAD Models
ALD2726ESB Part Data Attributes
|
ALD2726ESB
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD2726ESB
Advanced Linear Devices Inc
Operational Amplifier, 2 Func, 100uV Offset-Max, CMOS, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00024 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G14 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 |
Alternate Parts for ALD2726ESB
This table gives cross-reference parts and alternative options found for ALD2726ESB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALD2726ESB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALD2726ESBXXXX | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 2 Func, 100uV Offset-Max, CMOS, PDSO14 | ALD2726ESB vs ALD2726ESBXXXX |
ALD2726EPBXXXX | Advanced Linear Devices Inc | Check for Price | Operational Amplifier, 2 Func, 100uV Offset-Max, CMOS, PDIP14 | ALD2726ESB vs ALD2726EPBXXXX |