Part Details for ALD25Y48N-SL by Advanced Energy Industries Inc
Overview of ALD25Y48N-SL by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD25Y48N-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALD25Y48N-SL-ND
|
DigiKey | DC DC CONVERTER 1.8V 60W Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.0984 | Buy Now |
DISTI #
ALD25Y48N-SL
|
Avnet Americas | Module DC-DC 1-OUT 1.8V 25A 60W 8-Pin 1/16-Brick - Trays (Alt: ALD25Y48N-SL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$41.3454 / $46.0086 | Buy Now |
DISTI #
826-ALD25Y48N-SL
|
Mouser Electronics | Isolated DC/DC Converters - SMD 60W 1.8V 25A 1/16-Brick RoHS: Compliant | 0 |
|
$43.5200 / $45.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4000 / $80.4000 | Buy Now |