Part Details for ALD22211DNUW by IDEC Corporation
Overview of ALD22211DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD22211DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9276
|
Newark | 30Mm Pb Il Mom 24V 1No1Nc Wht Rohs Compliant: Yes |Idec ALD22211DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2000 / $74.2700 | Buy Now |
DISTI #
ALD22211DNUW-ND
|
DigiKey | 30MM PB IL MOM 24V 1NO1NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2600 | Buy Now |
DISTI #
199-ALD22211DNUW
|
Mouser Electronics | Pushbutton Switches 30mm PB IL Mom 24V 1NO1NC Wht | 0 |
|
$56.6800 / $62.5100 | Order Now |
DISTI #
71197632
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Mom White | IDEC Corporation ALD22211DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$50.0600 / $65.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.3500 / $62.1500 | Buy Now |
DISTI #
000000000006276550
|
Sager | Pushbutton Switches 30mm PB IL Mom 24V 1NO1NC Wht Min Qty: 1 | 0 |
|
$54.5800 / $60.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.3500 / $62.1500 | Buy Now |