There are no models available for this part yet.
Overview of ALD22211DNUW-HW-U by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ALD22211DNUW-HW-U by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-ALD22211DNUW-HW-U-ND
|
DigiKey | 30MM PB IL MOM 24V 1NO1NC WHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.2100 | Buy Now | |
DISTI #
199-ALD22211DNUWHWU
|
Mouser Electronics | Pushbutton Switches 30mm PB IL Mom 24V 1NO1NC Wht | 0 |
|
$65.8800 / $75.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.9400 / $63.4600 | Buy Now | ||
DISTI #
000000000006276551
|
Sager | Pushbutton Switches 30mm PB IL Mom 24V 1NO1NC Wht Min Qty: 1 | 0 |
|
$54.5800 / $60.4500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$47.9400 / $63.4600 | Buy Now |