Part Details for ALD212611DNUG by IDEC Corporation
Overview of ALD212611DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD212611DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9255
|
Newark | 30Mm Pb Mom 120V Tr 1No1Nc Grn Rohs Compliant: Yes |Idec ALD212611DNUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8200 / $88.2300 | Buy Now |
DISTI #
ALD212611DNUG-ND
|
DigiKey | 30MM PB MOM 120V TR 1NO1NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8600 | Buy Now |
DISTI #
199-ALD212611DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB Mom 120V TR 1NO1NC Grn | 0 |
|
$63.5300 / $75.5100 | Order Now |
DISTI #
71197611
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Mom Trans Green | IDEC Corporation ALD212611DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$61.1400 / $79.4100 | Buy Now |
|
Onlinecomponents.com |
8 On Order |
|
$55.5100 / $75.4000 | Buy Now | |
DISTI #
000000000006276514
|
Sager | Pushbutton Switches 30mm PB Mom 120V TR 1NO1NC Grn Min Qty: 1 | 0 |
|
$64.8400 / $71.8200 | Buy Now |
|
Master Electronics |
8 On Order |
|
$55.5100 / $75.4000 | Buy Now |