Amplifier Circuits
ALD1722DA
Advanced Linear Devices Inc
Description: Operational Amplifier, 1 Func, 90uV Offset-Max, CMOS, CDIP8, CERDIP-8

Overview of ALD1722DA by Advanced Linear Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for ALD1722DA by Advanced Linear Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALD1722DA by Advanced Linear Devices Inc

ALD1722DA
Advanced Linear Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADVANCED LINEAR DEVICES INC
Part Package Code
DIP
Package Description
CERDIP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.002 µA
Common-mode Reject Ratio-Nom
97 dB
Input Offset Voltage-Max
90 µV
JESD-30 Code
R-GDIP-T8
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Nom
2.1 V/us
Supply Voltage Limit-Max
13.2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Unity Gain BW-Nom
1500
Want to compare parts?
  1. ALD1722DA
    Advanced Linear Devices Inc
    Operational Amplifier, 1 Func, 90uV Offset-Max, CMOS, CDIP8, CERDIP-8
    VS

Alternate Parts for ALD1722DA

This table gives cross-reference parts and alternative options found for ALD1722DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALD1722DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALD1722EDAMXXXX Operational Amplifier, 1 Func, 90uV Offset-Max, CMOS, CDIP8 Advanced Linear Devices Inc ALD1722DA vs ALD1722EDAMXXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALD1722DA by Advanced Linear Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALD1722DA by Advanced Linear Devices Inc

Select Manufacturer
Which Manufacturer of ALD1722DA would you like to use for your alert(s)?
  • Please alert me when ALD1722DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALD1722DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALD1722DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALD1722DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALD1722DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALD1722DA by Advanced Linear Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: