Part Details for ALD110914PAL by Advanced Linear Devices Inc
Results Overview of ALD110914PAL by Advanced Linear Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALD110914PAL Information
ALD110914PAL by Advanced Linear Devices Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ALD110914PAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014-1042-ND
|
DigiKey | MOSFET 2N-CH 10.6V 8PDIP Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5620 | Buy Now |
Part Details for ALD110914PAL
ALD110914PAL CAD Models
ALD110914PAL Part Data Attributes
|
ALD110914PAL
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD110914PAL
Advanced Linear Devices Inc
Transistor
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |