Part Details for ALD110900APAL by Advanced Linear Devices Inc
Results Overview of ALD110900APAL by Advanced Linear Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALD110900APAL Information
ALD110900APAL by Advanced Linear Devices Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ALD110900APAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014-1030-ND
|
DigiKey | MOSFET 2N-CH 10.6V 8PDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
21 In Stock |
|
$4.4375 / $9.7300 | Buy Now |
DISTI #
585-ALD110900APAL
|
Mouser Electronics | MOSFETs Dual EPAD(R) N-Ch RoHS: Compliant | 35 |
|
$4.4400 / $9.0800 | Buy Now |
Part Details for ALD110900APAL
ALD110900APAL CAD Models
ALD110900APAL Part Data Attributes
|
ALD110900APAL
Advanced Linear Devices Inc
Buy Now
|
Compare Parts:
ALD110900APAL
Advanced Linear Devices Inc
Select a part to compare: |
Samacsys Manufacturer | Advanced Linear Devices Inc. |