Part Details for ALC80G152FP450 by KEMET Corporation
Overview of ALC80G152FP450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80G152FP450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80G152FP450-ND
|
DigiKey | CAP ALUM 1500UF 20% 450V SNAP TH Min Qty: 120 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7638 | Buy Now |
DISTI #
80-ALC80G152FP450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 1500uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$22.1300 | Order Now |
DISTI #
73254920
|
RS | Aluminum Electrolytic, Snap-In, ALC80,45x105,1500uf,450V,20% | KEMET ALC80G152FP450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6700 / $24.3100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$21.6200 | Buy Now |
Part Details for ALC80G152FP450
ALC80G152FP450 CAD Models
ALC80G152FP450 Part Data Attributes
|
ALC80G152FP450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80G152FP450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 109 mΩ | |
Leakage Current | 2.025 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 6250 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80G152FP450
This table gives cross-reference parts and alternative options found for ALC80G152FP450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80G152FP450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42H152FP450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80G152FP450 vs ALC42H152FP450 |
ALC42E152FP450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80G152FP450 vs ALC42E152FP450 |
ALC80H152FP450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80G152FP450 vs ALC80H152FP450 |
ALC42C152FP450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80G152FP450 vs ALC42C152FP450 |
ALC42G152FP450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALC80G152FP450 vs ALC42G152FP450 |
ALC80E152FP450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80G152FP450 vs ALC80E152FP450 |
E91F451VNT152MUA5U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Chemi-Con | ALC80G152FP450 vs E91F451VNT152MUA5U |
ALF80G152FP450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80G152FP450 vs ALF80G152FP450 |