Part Details for ALC80E822KP200 by KEMET Corporation
Results Overview of ALC80E822KP200 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALC80E822KP200 Information
ALC80E822KP200 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ALC80E822KP200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80E822KP200-ND
|
DigiKey | CAP ALUM 8200UF 20% 200V SNAP TH Min Qty: 96 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5480 | Buy Now |
DISTI #
80-ALC80E822KP200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 8200uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$22.0000 | Order Now |
DISTI #
73254793
|
RS | Aluminum Electrolytic, Snap-In, ALC80,50x105,8200uf,200V,20% | KEMET ALC80E822KP200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5900 / $25.4000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$22.5900 | Buy Now |
Part Details for ALC80E822KP200
ALC80E822KP200 CAD Models
ALC80E822KP200 Part Data Attributes
|
ALC80E822KP200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80E822KP200
KEMET Corporation
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 4.92 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 11150 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80E822KP200
This table gives cross-reference parts and alternative options found for ALC80E822KP200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80E822KP200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECEP2DA822HE | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 8200uF, | ALC80E822KP200 vs ECEP2DA822HE |
ECEP2DA822HY | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 8200uF, | ALC80E822KP200 vs ECEP2DA822HY |
ECEP2DA822HA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ALC80E822KP200 vs ECEP2DA822HA |
ALF80C822KP200 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80E822KP200 vs ALF80C822KP200 |