Part Details for ALC80E302DC100 by KEMET Corporation
Overview of ALC80E302DC100 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80E302DC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80E302DC100-ND
|
DigiKey | CAP ALUM 3000UF 20% 100V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5043 | Buy Now |
DISTI #
80-ALC80E302DC100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100V 3000uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$4.9200 | Order Now |
DISTI #
73254752
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x35,3000uf,100V,20% | KEMET ALC80E302DC100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5200 / $5.3100 | RFQ |
Part Details for ALC80E302DC100
ALC80E302DC100 CAD Models
ALC80E302DC100 Part Data Attributes
|
ALC80E302DC100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80E302DC100
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 102 mΩ | |
Leakage Current | 0.9 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4940 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80E302DC100
This table gives cross-reference parts and alternative options found for ALC80E302DC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80E302DC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC80D302DC100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80E302DC100 vs ALC80D302DC100 |
ALC80F302DC100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80E302DC100 vs ALC80F302DC100 |
ALC80C302DC100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80E302DC100 vs ALC80C302DC100 |
ALF80C302DC100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80E302DC100 vs ALF80C302DC100 |