Part Details for ALC80D911DC200 by KEMET Corporation
Overview of ALC80D911DC200 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80D911DC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80D911DC200-ND
|
DigiKey | CAP ALUM 910UF 20% 200V SNAP Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2985 | Buy Now |
DISTI #
80-ALC80D911DC200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 910uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$4.7600 | Order Now |
DISTI #
73254707
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x35,910uf,200V,20% | KEMET ALC80D911DC200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3100 / $5.0700 | RFQ |
Part Details for ALC80D911DC200
ALC80D911DC200 CAD Models
ALC80D911DC200 Part Data Attributes:
|
ALC80D911DC200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80D911DC200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 910 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 237 mΩ | |
Leakage Current | 0.546 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2770 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |