Part Details for ALC80C123EL100 by KEMET Corporation
Overview of ALC80C123EL100 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80C123EL100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80C123EL100-ND
|
DigiKey | CAP ALUM 12000UF 20% 100V SNAP Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4906 | Buy Now |
DISTI #
80-ALC80C123EL100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100V 12000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$11.7400 | Order Now |
DISTI #
73254511
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x80,12000uf,100V,20% | KEMET ALC80C123EL100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1000 / $13.0600 | RFQ |
Part Details for ALC80C123EL100
ALC80C123EL100 CAD Models
ALC80C123EL100 Part Data Attributes:
|
ALC80C123EL100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80C123EL100
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 3.6 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 10470 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80C123EL100
This table gives cross-reference parts and alternative options found for ALC80C123EL100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80C123EL100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX123M100N082V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | ALC80C123EL100 vs 383LX123M100N082V |
383LX123M100N082A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | ALC80C123EL100 vs 383LX123M100N082A |