Part Details for ALC80C123DF063 by KEMET Corporation
Overview of ALC80C123DF063 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80C123DF063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80C123DF063-ND
|
DigiKey | CAP ALUM 12000UF 20% 63V SNAP Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3517 | Buy Now |
DISTI #
80-ALC80C123DF063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 12000uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$5.9300 | Order Now |
DISTI #
73254509
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x50,12000uf,63V,20% | KEMET ALC80C123DF063 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3700 / $6.3100 | RFQ |
Part Details for ALC80C123DF063
ALC80C123DF063 CAD Models
ALC80C123DF063 Part Data Attributes:
|
ALC80C123DF063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80C123DF063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 2.268 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 7990 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80C123DF063
This table gives cross-reference parts and alternative options found for ALC80C123DF063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80C123DF063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX123M063A052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | ALC80C123DF063 vs 381LX123M063A052A |
381LX123M063A052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALC80C123DF063 vs 381LX123M063A052 |