Part Details for ALC80C122EL400 by KEMET Corporation
Overview of ALC80C122EL400 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC80C122EL400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALC80C122EL400-ND
|
DigiKey | SNAP-IN, 105C, 1200UF, 400V, 40X Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7424 / $13.9900 | Buy Now |
DISTI #
80-ALC80C122EL400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400 V 1200 uF 20% - 40 C / + 105 C RoHS: Compliant | 0 |
|
$10.0700 | Order Now |