Part Details for ALC80C122DD200 by KEMET Corporation
Overview of ALC80C122DD200 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80C122DD200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80C122DD200-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V SNAP Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3716 | Buy Now |
DISTI #
80-ALC80C122DD200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 1200uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
DISTI #
73254507
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x40,1200uf,200V,20% | KEMET ALC80C122DD200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3900 / $6.3400 | RFQ |
Part Details for ALC80C122DD200
ALC80C122DD200 CAD Models
ALC80C122DD200 Part Data Attributes:
|
ALC80C122DD200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80C122DD200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 182 mΩ | |
Leakage Current | 0.72 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3270 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |