Part Details for ALC80A621EH500 by KEMET Corporation
Overview of ALC80A621EH500 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC80A621EH500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80A621EH500-ND
|
DigiKey | CAP ALUM 620UF 20% 500V SNAP TH Min Qty: 1008 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1810 | Buy Now |
DISTI #
80-ALC80A621EH500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 620uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$15.5200 / $20.1900 | Order Now |
DISTI #
73254477
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x60,620uf,500V,20% | KEMET ALC80A621EH500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8900 / $21.0500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$14.0400 | Buy Now |
Part Details for ALC80A621EH500
ALC80A621EH500 CAD Models
ALC80A621EH500 Part Data Attributes
|
ALC80A621EH500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A621EH500
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 620 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 283 mΩ | |
Leakage Current | 0.93 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 3640 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80A621EH500
This table gives cross-reference parts and alternative options found for ALC80A621EH500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A621EH500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALF80C621EH500 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80A621EH500 vs ALF80C621EH500 |
ALC80E621EH500 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80A621EH500 vs ALC80E621EH500 |
ALC80F621EH500 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80A621EH500 vs ALC80F621EH500 |
ALF80G621EH500 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80A621EH500 vs ALF80G621EH500 |
ALC80C621EH500 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80A621EH500 vs ALC80C621EH500 |