-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80A473DF025-ND
|
DigiKey | CAP ALUM 47000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0971 / $12.7700 | Buy Now |
DISTI #
80-ALC80A473DF025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25V 47000uF 20% 8000Hrs RoHS: Compliant | 496 |
|
$6.0900 / $13.0300 | Buy Now |
DISTI #
73254465
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x50,47000uf,25V,20% | KEMET ALC80A473DF025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3500 / $11.0000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 | 0 |
|
$6.4000 | Buy Now |
DISTI #
ALC80A473DF025
|
TME | Capacitor: electrolytic, SNAP-IN, 47mF, 25VDC, Ø35x50mm, ±20%, 28mΩ Min Qty: 1000 | 0 |
|
$6.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC80A473DF025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A473DF025
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Leakage Current | 3.525 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 9790 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC80A473DF025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A473DF025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC80D473DF025 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80A473DF025 vs ALC80D473DF025 |
ALC80E473DF025 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80A473DF025 vs ALC80E473DF025 |
381LQ473M025A052+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | ALC80A473DF025 vs 381LQ473M025A052+D |
25MXC47000MSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ALC80A473DF025 vs 25MXC47000MSN35X50 |
479LMH025MZEH | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | ALC80A473DF025 vs 479LMH025MZEH |
381LX473M025A052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | ALC80A473DF025 vs 381LX473M025A052 |
ALC80C473DF025 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80A473DF025 vs ALC80C473DF025 |
NRLRW473M25V35X50SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ALC80A473DF025 vs NRLRW473M25V35X50SF |
381LQ473M025A052A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47000uF, | Cornell Dubilier Electronics Inc | ALC80A473DF025 vs 381LQ473M025A052A+D |
ELG479M025AT6AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ALC80A473DF025 vs ELG479M025AT6AA |