-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALC80A471DG450-ND
|
DigiKey | CAP ALUM 470UF 20% 450V SNAP TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8785 / $14.1700 | Buy Now |
DISTI #
80-ALC80A471DG450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 470uF 20% 9K Hours RoHS: Compliant | 553 |
|
$6.8700 / $11.0000 | Buy Now |
DISTI #
73254461
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x55,470uf,450V,20% | KEMET ALC80A471DG450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 / $11.0100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 | 0 |
|
$7.2700 | Buy Now |
DISTI #
ALC80A471DG450
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 470uF 20% 9K Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC80A471DG450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A471DG450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 278 mΩ | |
Leakage Current | 0.6345 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2820 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC80A471DG450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A471DG450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC80F471DG450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80A471DG450 vs ALC80F471DG450 |
ALF80C471DG450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80A471DG450 vs ALF80C471DG450 |
ALC80E471DG450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80A471DG450 vs ALC80E471DG450 |
B43516A5477M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC80A471DG450 vs B43516A5477M080 |
B43516A5477M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC80A471DG450 vs B43516A5477M087 |