Part Details for ALC80A392DE100 by KEMET Corporation
Overview of ALC80A392DE100 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC80A392DE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73254453
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x45,3900uf,100V,20% | KEMET ALC80A392DE100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2000 / $9.6500 | RFQ |
Part Details for ALC80A392DE100
ALC80A392DE100 CAD Models
ALC80A392DE100 Part Data Attributes
|
ALC80A392DE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A392DE100
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 77 mΩ | |
Leakage Current | 1.17 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 6090 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80A392DE100
This table gives cross-reference parts and alternative options found for ALC80A392DE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A392DE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH532PDF4390M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC80A392DE100 vs PEH532PDF4390M4S |
LV100M3900BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | ALC80A392DE100 vs LV100M3900BPF-3545 |
LG100M3900BP443545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ALC80A392DE100 vs LG100M3900BP443545 |
SLG398M100S1A5T45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | Teapo Electronic Corporation | ALC80A392DE100 vs SLG398M100S1A5T45K |
B41252A9398M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC80A392DE100 vs B41252A9398M000 |
EKMH101LIN392MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | ALC80A392DE100 vs EKMH101LIN392MA45S |
LGY2A392MEKC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | ALC80A392DE100 vs LGY2A392MEKC45 |
HK2A398M35045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ALC80A392DE100 vs HK2A398M35045HA |
B41252A9398M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC80A392DE100 vs B41252A9398M062 |
LG100M3900BP4-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ALC80A392DE100 vs LG100M3900BP4-3545 |