-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4022
|
Newark | Cap, 3900Uf, 63V, Alu Elec, Qc/Snap-In, Capacitance:3900Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar, Product Diameter:25Mm Rohs Compliant: Yes |Kemet ALC80A392BD063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2.4200 | Buy Now |
DISTI #
399-19639-ND
|
DigiKey | CAP ALUM 3900UF 20% 63V SNAP TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3 In Stock |
|
$3.9489 / $7.1100 | Buy Now |
DISTI #
80-ALC80A392BD063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 3900uF 20% 6000Hrs RoHS: Compliant | 1014 |
|
$4.0200 / $6.9300 | Buy Now |
DISTI #
73254452
|
RS | Aluminum Electrolytic, Snap-In, ALC80,25x40,3900uf,63V,20% | KEMET ALC80A392BD063 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 / $6.5400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1080 Package Multiple: 180 | 0 |
|
$4.1800 | Buy Now |
DISTI #
ALC80A392BD063
|
TME | Capacitor: electrolytic, SNAP-IN, 3.9mF, 63VDC, Ø25x40mm, ±20% Min Qty: 1080 | 0 |
|
$3.7000 | RFQ |
DISTI #
ALC80A392BD063
|
Avnet Abacus | (Alt: ALC80A392BD063) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC80A392BD063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A392BD063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 96 mΩ | |
Leakage Current | 0.7371 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3760 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC80A392BD063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A392BD063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL209068392E3 | Vishay Intertechnologies | $8.8400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | ALC80A392BD063 vs MAL209068392E3 |
LGU1J392MERAHA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | ALC80A392BD063 vs LGU1J392MERAHA |
2392LGM2540LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | ALC80A392BD063 vs 2392LGM2540LHN1110 |
8392LGM2540LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | ALC80A392BD063 vs 8392LGM2540LHN2110 |
LGU1J392MEKA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, | ALC80A392BD063 vs LGU1J392MEKA |
8392LGM2540LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | ALC80A392BD063 vs 8392LGM2540LHN4110 |
2392LGM2540LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | ALC80A392BD063 vs 2392LGM2540LHN9110 |
ALC40D392BD063 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | ALC80A392BD063 vs ALC40D392BD063 |
1392LGM2540LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | ALC80A392BD063 vs 1392LGM2540LHN9110 |
8392LGM2540LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL | ALC80A392BD063 vs 8392LGM2540LHN3110 |