Part Details for ALC80A391EB350 by KEMET Corporation
Overview of ALC80A391EB350 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC80A391EB350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80A391EB350-ND
|
DigiKey | CAP ALUM 390UF 20% 350V SNAP TH Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9433 | Buy Now |
DISTI #
80-ALC80A391EB350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350V 390uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$5.3700 | Order Now |
DISTI #
73254450
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x30,390uf,350V,20% | KEMET ALC80A391EB350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6100 / $7.7800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.1900 | Buy Now |
Part Details for ALC80A391EB350
ALC80A391EB350 CAD Models
ALC80A391EB350 Part Data Attributes
|
ALC80A391EB350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A391EB350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 364 mΩ | |
Leakage Current | 0.4095 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 2160 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80A391EB350
This table gives cross-reference parts and alternative options found for ALC80A391EB350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A391EB350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALC42H391EB350 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC80A391EB350 vs ALC42H391EB350 |
ALC80C391EB350 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80A391EB350 vs ALC80C391EB350 |
ALF80C391EB350 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80A391EB350 vs ALF80C391EB350 |
ALC80D391EB350 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80A391EB350 vs ALC80D391EB350 |
ALF80G391EB350 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80A391EB350 vs ALF80G391EB350 |
ALC42K391EB350 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | ALC80A391EB350 vs ALC42K391EB350 |
ALC80F391EB350 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80A391EB350 vs ALC80F391EB350 |
ALC42A391EB350 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | ALC80A391EB350 vs ALC42A391EB350 |
ALC42C391EB350 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC80A391EB350 vs ALC42C391EB350 |
ALC42E391EB350 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC80A391EB350 vs ALC42E391EB350 |