-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2405
|
Newark | Cap, 330Uf, 350V, Alu Elec, Qc/Snap-In, Capacitance:330Μf, Voltage Rating:350V, Product Range:Alc80 Series, Lifetime @ Temperature:7000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Kemet ALC80A331CD350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 648 |
|
$5.5700 | Buy Now |
DISTI #
399-19636-ND
|
DigiKey | CAP ALUM 330UF 20% 350V SNAP TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
105 In Stock |
|
$3.9038 / $9.0400 | Buy Now |
DISTI #
80-ALC80A331CD350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350V 330uF 20% 7000Hrs RoHS: Compliant | 0 |
|
$4.6600 / $8.0700 | Order Now |
DISTI #
73254437
|
RS | Aluminum Electrolytic, Snap-In, ALC80,30x40,330uf,350V,20% | KEMET ALC80A331CD350 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 / $5.6600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1120 Package Multiple: 160 | 0 |
|
$5.0300 | Buy Now |
DISTI #
ALC80A331CD350
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 350VDC, Ø30x40mm, ±20% Min Qty: 1120 | 0 |
|
$5.1000 | RFQ |
DISTI #
ALC80A331CD350
|
Avnet Abacus | (Alt: ALC80A331CD350) RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC80A331CD350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A331CD350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 411 mΩ | |
Leakage Current | 0.3465 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC80A331CD350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A331CD350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEH534UCE3330M3 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | ALC80A331CD350 vs PEH534UCE3330M3 |
ALC42D331CD350 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC80A331CD350 vs ALC42D331CD350 |
ALC42A331CD350 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | ALC80A331CD350 vs ALC42A331CD350 |
PEH532UCE3330M3 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | ALC80A331CD350 vs PEH532UCE3330M3 |
PEH534UCE3330M2S | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | ALC80A331CD350 vs PEH534UCE3330M2S |
ALC80F331CD350 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC80A331CD350 vs ALC80F331CD350 |