-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2402
|
Newark | Cap, 270Uf, 400V, Alu Elec, Qc/Snap-In, Capacitance:270Μf, Voltage Rating:400V, Product Range:Alc80 Series, Lifetime @ Temperature:7000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Kemet ALC80A271CD400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0700 / $9.9400 | Buy Now |
DISTI #
85AC4016
|
Newark | Cap, 270Uf, 400V, Alu Elec, Qc/Snap-In, Capacitance:270Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Lifetime @ Temperature:7000 Hours @ 105°C, Polarity:Polar, Product Range:Alc80 Series, Product Diameter:30Mm Rohs Compliant: Yes |Kemet ALC80A271CD400 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $6.1500 | Buy Now |
DISTI #
2266-ALC80A271CD400-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP Min Qty: 15 Lead time: 34 Weeks Container: Tray MARKETPLACE PRODUCT |
140 In Stock |
|
$5.7500 / $5.8600 | Buy Now |
DISTI #
399-19633-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP Min Qty: 15 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9495 | Buy Now |
DISTI #
80-ALC80A271CD400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 270uF 20% 7000Hrs RoHS: Compliant | 141 |
|
$4.9400 / $8.7300 | Buy Now |
DISTI #
73254418
|
RS | Aluminum Electrolytic, Snap-In, ALC80,30x40,270uf,400V,20% | KEMET ALC80A271CD400 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4200 / $8.7300 | RFQ |
|
Onlinecomponents.com |
140 Partner Stock |
|
$5.5600 / $5.6800 | Buy Now | |
DISTI #
58773920
|
Verical | Cap Aluminum Lytic 270uF 400V 20% (30 X 40mm) Snap-In 10mm 0.448 Ohm 1740mA 7000h 105°C Bulk/Tray Min Qty: 12 Package Multiple: 1 | Americas - 140 |
|
$5.3900 / $5.5000 | Buy Now |
DISTI #
ALC80A271CD400
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 400VDC, Ø30x40mm, ±20% Min Qty: 1120 | 0 |
|
$5.2700 | RFQ |
DISTI #
KEMET ALC80A271CD400
|
PEI Genesis | Electrolytic Capacitor | 140 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC80A271CD400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A271CD400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 448 mΩ | |
Leakage Current | 0.324 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC80A271CD400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A271CD400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504B9277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC80A271CD400 vs B43504B9277M080 |
B43504B9277M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC80A271CD400 vs B43504B9277M062 |
B43504B9277M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC80A271CD400 vs B43504B9277M060 |
B43504B9277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ALC80A271CD400 vs B43504B9277M007 |
B43504B9277M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC80A271CD400 vs B43504B9277M080 |
B43504B9277M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ALC80A271CD400 vs B43504B9277M000 |
ALC42F271CD400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80A271CD400 vs ALC42F271CD400 |
B43504B9277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC80A271CD400 vs B43504B9277M067 |
B43504B9277M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC80A271CD400 vs B43504B9277M060 |
B43504B9277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ALC80A271CD400 vs B43504B9277M000 |