Part Details for ALC80A111BD500 by KEMET Corporation
Overview of ALC80A111BD500 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC80A111BD500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80A111BD500-ND
|
DigiKey | CAP ALUM 110UF 20% 500V SNAP TH Min Qty: 360 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1270 | Buy Now |
DISTI #
80-ALC80A111BD500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 110uF 20% 6000Hrs RoHS: Compliant | 0 |
|
$4.5800 | Order Now |
DISTI #
73254368
|
RS | Aluminum Electrolytic, Snap-In, ALC80,25x40,110uf,500V,20% | KEMET ALC80A111BD500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 / $6.8100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.5400 | Buy Now |
Part Details for ALC80A111BD500
ALC80A111BD500 CAD Models
ALC80A111BD500 Part Data Attributes
|
ALC80A111BD500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A111BD500
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 110 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1543 mΩ | |
Leakage Current | 0.165 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1060 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80A111BD500
This table gives cross-reference parts and alternative options found for ALC80A111BD500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A111BD500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC80D111BD500 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80A111BD500 vs ALC80D111BD500 |