Part Details for ALC70G162FP500 by KEMET Corporation
Overview of ALC70G162FP500 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70G162FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70G162FP500-ND
|
DigiKey | CAP ALUM 1600UF 20% 500V SNAP TH Min Qty: 120 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8645 | Buy Now |
DISTI #
80-ALC70G162FP500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 1600uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$24.7700 | Order Now |
DISTI #
73254319
|
RS | Aluminum Electrolytic, Snap-In, ALC70,45x105,1600uf,500V,20% | KEMET ALC70G162FP500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1000 / $37.8800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$25.2600 | Buy Now |
Part Details for ALC70G162FP500
ALC70G162FP500 CAD Models
ALC70G162FP500 Part Data Attributes
|
ALC70G162FP500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70G162FP500
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 144 mΩ | |
Leakage Current | 4.8 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 6090 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70G162FP500
This table gives cross-reference parts and alternative options found for ALC70G162FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70G162FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALC70C162FP500 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC70G162FP500 vs ALC70C162FP500 |
ALC70E162FP500 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC70G162FP500 vs ALC70E162FP500 |