Part Details for ALC70F361DF550 by KEMET Corporation
Overview of ALC70F361DF550 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70F361DF550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70F361DF550-ND
|
DigiKey | CAP ALUM 360UF 20% 550V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5706 | Buy Now |
DISTI #
80-ALC70F361DF550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 550V 360uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$7.1800 | Order Now |
DISTI #
73254244
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x50,360uf,550V,20% | KEMET ALC70F361DF550 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 / $7.7500 | RFQ |
Part Details for ALC70F361DF550
ALC70F361DF550 CAD Models
ALC70F361DF550 Part Data Attributes
|
ALC70F361DF550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70F361DF550
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 360 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1198 mΩ | |
Leakage Current | 1.188 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 2080 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70F361DF550
This table gives cross-reference parts and alternative options found for ALC70F361DF550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70F361DF550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70C361DF550 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70F361DF550 vs ALC70C361DF550 |
ALC70A361DF550 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70F361DF550 vs ALC70A361DF550 |
ALC70E361DF550 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70F361DF550 vs ALC70E361DF550 |