Part Details for ALC70F332EL250 by KEMET Corporation
Overview of ALC70F332EL250 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70F332EL250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70F332EL250-ND
|
DigiKey | CAP ALUM 3300UF 20% 250V SNAP TH Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1604 | Buy Now |
DISTI #
80-ALC70F332EL250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 3300uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$11.5000 | Order Now |
DISTI #
73254240
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x80,3300uf,250V,20% | KEMET ALC70F332EL250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3400 / $16.8700 | RFQ |
Part Details for ALC70F332EL250
ALC70F332EL250 CAD Models
ALC70F332EL250 Part Data Attributes
|
ALC70F332EL250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70F332EL250
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 63 mΩ | |
Leakage Current | 4.95 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 6610 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70F332EL250
This table gives cross-reference parts and alternative options found for ALC70F332EL250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70F332EL250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70D332EL250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70F332EL250 vs ALC70D332EL250 |
ALC70A332EL250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70F332EL250 vs ALC70A332EL250 |
LS-332M2EL4-4080 | CAP,AL2O3,3.3MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F332EL250 vs LS-332M2EL4-4080 |
ALC70C332EL250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70F332EL250 vs ALC70C332EL250 |
LS-332M2EL5-4080 | CAP,AL2O3,3.3MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F332EL250 vs LS-332M2EL5-4080 |
382LX332M250N082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALC70F332EL250 vs 382LX332M250N082 |
LS-332M2ES3-4080 | CAP,AL2O3,3.3MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F332EL250 vs LS-332M2ES3-4080 |
382LX332M250N082AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | ALC70F332EL250 vs 382LX332M250N082AD |
LS-332M2E-A4080 | CAP,AL2O3,3.3MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F332EL250 vs LS-332M2E-A4080 |
LS-332M2EL3A4080 | CAP,AL2O3,3.3MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F332EL250 vs LS-332M2EL3A4080 |