There are no models available for this part yet.
Overview of ALC70F302BB063 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ALC70F302BB063 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALC70F302BB063-ND
|
DigiKey | CAP ALUM 3000UF 20% 63V SNAP TH Min Qty: 360 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0891 | Buy Now | |
DISTI #
80-ALC70F302BB063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 3000uF 20% 10000Hrs RoHS: Compliant | 0 |
|
$3.4500 | Order Now | |
DISTI #
73254231
|
RS | Aluminum Electrolytic, Snap-In, ALC70,25x30,3000uf,63V,20% | KEMET ALC70F302BB063 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 / $4.9200 | RFQ |
CAD Models for ALC70F302BB063 by KEMET Corporation
Part Data Attributes for ALC70F302BB063 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
3000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
136 mΩ
|
Leakage Current
|
1.134 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
2860 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|