Part Details for ALC70F182EF250 by KEMET Corporation
Overview of ALC70F182EF250 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70F182EF250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70F182EF250-ND
|
DigiKey | CAP ALUM 1800UF 20% 250V SNAP TH Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5286 | Buy Now |
DISTI #
80-ALC70F182EF250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 1800uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$8.1800 | Order Now |
DISTI #
73254199
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x50,1800uf,250V,20% | KEMET ALC70F182EF250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0700 / $11.8400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.9000 | Buy Now |
Part Details for ALC70F182EF250
ALC70F182EF250 CAD Models
ALC70F182EF250 Part Data Attributes
|
ALC70F182EF250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70F182EF250
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2022-09-17 17:22:23 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 111 mΩ | |
Leakage Current | 2.7 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4530 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70F182EF250
This table gives cross-reference parts and alternative options found for ALC70F182EF250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70F182EF250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-182M2EL3A4050 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F182EF250 vs LS-182M2EL3A4050 |
LS-182M2EL5-4050 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F182EF250 vs LS-182M2EL5-4050 |
382LX182M250N052VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | ALC70F182EF250 vs 382LX182M250N052VSD |
LS-182M2E-A4050 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F182EF250 vs LS-182M2E-A4050 |
382LX182M250N052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALC70F182EF250 vs 382LX182M250N052 |
LS-182M2ES3-4050 | CAP,AL2O3,1.8MF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70F182EF250 vs LS-182M2ES3-4050 |
ALC70E182EF250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70F182EF250 vs ALC70E182EF250 |
382LX182M250N052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | ALC70F182EF250 vs 382LX182M250N052D |
382LX182M250N052VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | ALC70F182EF250 vs 382LX182M250N052VD |
ALC70D182EF250 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70F182EF250 vs ALC70D182EF250 |