Part Details for ALC70E912EB063 by KEMET Corporation
Overview of ALC70E912EB063 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70E912EB063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70E912EB063-ND
|
DigiKey | CAP ALUM 9100UF 20% 63V SNAP TH Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8651 | Buy Now |
DISTI #
80-ALC70E912EB063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 9100uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
DISTI #
73254152
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x30,9100uf,63V,20% | KEMET ALC70E912EB063 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5100 / $7.6500 | RFQ |
Part Details for ALC70E912EB063
ALC70E912EB063 CAD Models
ALC70E912EB063 Part Data Attributes
|
ALC70E912EB063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70E912EB063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 9100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 57 mΩ | |
Leakage Current | 3.4398 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5460 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70E912EB063
This table gives cross-reference parts and alternative options found for ALC70E912EB063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70E912EB063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70D912EB063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70E912EB063 vs ALC70D912EB063 |