Part Details for ALC70E241DF600 by KEMET Corporation
Overview of ALC70E241DF600 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70E241DF600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70E241DF600-ND
|
DigiKey | CAP ALUM 240UF 20% 600V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9359 | Buy Now |
DISTI #
80-ALC70E241DF600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 600V 240uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$10.1700 | Order Now |
DISTI #
73254082
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x50,240uf,600V,20% | KEMET ALC70E241DF600 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6100 / $14.8400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.9000 | Buy Now |
Part Details for ALC70E241DF600
ALC70E241DF600 CAD Models
ALC70E241DF600 Part Data Attributes
|
ALC70E241DF600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70E241DF600
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 240 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 534 mΩ | |
Leakage Current | 0.864 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70E241DF600
This table gives cross-reference parts and alternative options found for ALC70E241DF600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70E241DF600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70F241DF600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70E241DF600 vs ALC70F241DF600 |
ALC70A241DF600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70E241DF600 vs ALC70A241DF600 |
ALC70C241DF600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70E241DF600 vs ALC70C241DF600 |
ALC70D241DF600 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70E241DF600 vs ALC70D241DF600 |