-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4007
|
Newark | Cap, 3300Uf, 350V, Alu Elec, Qc/Snap-In, Capacitance:3300Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:18000 Hours @ 85°C, Polarity:Polar, Product Diameter:45Mm Rohs Compliant: Yes |Kemet ALC70C332FP350 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$18.2600 / $20.7000 | Buy Now |
DISTI #
399-19624-ND
|
DigiKey | CAP ALUM 3300UF 20% 350V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1311 In Stock |
|
$17.5600 / $18.9500 | Buy Now |
DISTI #
80-ALC70C332FP350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350V 3300uF 20% 18000Hrs RoHS: Compliant | 1006 |
|
$17.5600 / $18.9500 | Buy Now |
DISTI #
73253828
|
RS | Aluminum Electrolytic, Snap-In, ALC70,45x105,3300uf,350V,20% | KEMET ALC70C332FP350 RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9100 / $26.9500 | RFQ |
DISTI #
ALC70C332FP350
|
TME | Capacitor: electrolytic, SNAP-IN, 3.3mF, 350VDC, Ø45x105mm, ±20% Min Qty: 1020 | 0 |
|
$19.3800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70C332FP350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70C332FP350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 47 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 8140 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |