-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0215
|
Newark | Cap, 330Uf, 400V, Alu Elec, Qc/Snap-In Rohs Compliant: Yes |Kemet ALC70A331CD400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$5.6200 / $9.1900 | Buy Now |
DISTI #
399-ALC70A331CD400-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 1 Lead time: 30 Weeks Container: Box |
1120 In Stock |
|
$4.6696 / $8.2400 | Buy Now |
DISTI #
80-ALC70A331CD400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330 uF 20% 400 VDC 13000 Hours RoHS: Compliant | 1084 |
|
$4.6600 / $8.2400 | Buy Now |
DISTI #
73253675
|
RS | Aluminum Electrolytic, Snap-In, ALC70,30x40,330uf,400V,20% | KEMET ALC70A331CD400 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1600 / $7.2500 | RFQ |
DISTI #
ALC70A331CD400
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 400VDC, Ø30x40mm, ±20% Min Qty: 40 | 0 |
|
$4.9300 | RFQ |
DISTI #
3227800
|
element14 Asia-Pacific | CAP, 330UF, 400V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 430 |
|
$4.6608 / $8.2301 | Buy Now |
DISTI #
3227800
|
Farnell | CAP, 330UF, 400V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 430 |
|
$5.0719 / $9.5316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70A331CD400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A331CD400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 411 mΩ | |
Leakage Current | 0.792 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1810 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |