Part Details for ALC70A273DF040 by KEMET Corporation
Overview of ALC70A273DF040 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70A273DF040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70A273DF040-ND
|
DigiKey | CAP ALUM 27000UF 20% 40V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5451 | Buy Now |
DISTI #
80-ALC70A273DF040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 40V 27000uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
DISTI #
73253667
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x50,27000uf,40V,20% | KEMET ALC70A273DF040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4100 / $8.7200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.8200 | Buy Now |
Part Details for ALC70A273DF040
ALC70A273DF040 CAD Models
ALC70A273DF040 Part Data Attributes
|
ALC70A273DF040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A273DF040
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
Leakage Current | 6 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 8800 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70A273DF040
This table gives cross-reference parts and alternative options found for ALC70A273DF040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70A273DF040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALC70E273DF040 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC70A273DF040 vs ALC70E273DF040 |
ALC70D273DF040 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC70A273DF040 vs ALC70D273DF040 |