-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1165
|
Newark | Cap, Alu Elec, 220Uf, 630V, Snap-In Rohs Compliant: Yes |Kemet ALC70A221DE630 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 947 |
|
$5.9600 / $10.5000 | Buy Now |
DISTI #
399-ALC70A221DE630-ND
|
DigiKey | CAP ALUM 220UF 20% 630V SNAP TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
572 In Stock |
|
$6.5476 / $13.5800 | Buy Now |
DISTI #
80-ALC70A221DE630
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 630V 220uF 85C 35x45mm RoHS: Compliant | 453 |
|
$6.5400 / $12.0200 | Buy Now |
DISTI #
V36:1790_25186275
|
Arrow Electronics | Snap-In Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Date Code: 2242 | Americas - 9 |
|
$6.1460 | Buy Now |
DISTI #
73253648
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x45,220uf,630V,20% | KEMET ALC70A221DE630 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9700 / $10.5500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 100 | 0 |
|
$6.9000 | Buy Now |
DISTI #
66217086
|
Verical | Snap-In Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2242 | Americas - 9 |
|
$6.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70A221DE630
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A221DE630
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 596 mΩ | |
Leakage Current | 0.8316 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 2040 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC70A221DE630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70A221DE630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALC70E221DE630 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | ALC70A221DE630 vs ALC70E221DE630 |
ALC70C221DE630 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | ALC70A221DE630 vs ALC70C221DE630 |