Part Details for ALC70A112DC200 by KEMET Corporation
Overview of ALC70A112DC200 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70A112DC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70A112DC200-ND
|
DigiKey | CAP ALUM 1100UF 20% 200V SNAP Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2602 | Buy Now |
DISTI #
80-ALC70A112DC200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 1100uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
DISTI #
73253593
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x35,1100uf,200V,20% | KEMET ALC70A112DC200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $6.7000 | RFQ |
Part Details for ALC70A112DC200
ALC70A112DC200 CAD Models
ALC70A112DC200 Part Data Attributes:
|
ALC70A112DC200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A112DC200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 206 mΩ | |
Leakage Current | 1.32 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2960 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |