Part Details for ALC42A681EB250 by Aerovox Corporation
Overview of ALC42A681EB250 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for ALC42A681EB250
ALC42A681EB250 CAD Models
ALC42A681EB250 Part Data Attributes
|
ALC42A681EB250
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC42A681EB250
Aerovox Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 313 mΩ | |
Leakage Current | 1.02 mA | |
Manufacturer Series | ALC42 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 2120 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |