Part Details for ALC40A561DH400 by KEMET Corporation
Overview of ALC40A561DH400 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC40A561DH400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3862
|
Newark | 560Uf Vv |Kemet ALC40A561DH400 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $11.5100 | Buy Now |
DISTI #
70096575
|
RS | Capacitor, Electrolytic, Cap 560 uF, Snap-In, Vol-Rtg 400V, 2 Pin, 35X60 mm | KEMET ALC40A561DH400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$9.7800 | Buy Now |