Part Details for ALC3010 by Alliance Memory Inc
Overview of ALC3010 by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2455-ALC3010-ND
|
DigiKey | MAGNET 0.12"DIA X 0.04"THICK CYL Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
69763640
|
Verical | Neodymium Disc Magnet, Grade N42SH, 3.0 mm x 1.0 mm, Nickel Coating, Magnetized 3.0 mm Diameter Min Qty: 20 Package Multiple: 1 | Americas - 500 |
|
$100.0000 / $500.0000 | Buy Now |