-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 20V, 0.3A, 4 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALC2012H-900-2P-T10G by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-ALC2012H-900-2P-T10GCT-ND
|
DigiKey | CMC 300MA 2LN 90 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3390 In Stock |
|
$0.2236 / $0.6300 | Buy Now |
DISTI #
ALC2012H-900-2P-T10G
|
Avnet Americas | - Tape and Reel (Alt: ALC2012H-900-2P-T10G) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2014 / $0.2297 | Buy Now |
DISTI #
810-ALC2012H9002PT10
|
Mouser Electronics | Common Mode Chokes / Filters 300mA 20VDC 90Ohms, CMF, 10G ETHERNET RoHS: Compliant | 3552 |
|
$0.2200 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.2210 | Buy Now |
DISTI #
ALC2012H-900-2P-T10G
|
Avnet Abacus | (Alt: ALC2012H-900-2P-T10G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC2012H-900-2P-T10G
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC2012H-900-2P-T10G
TDK Corporation
Data Line Filter, 2 Function(s), 20V, 0.3A, 4 Pin(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 20 V | |
Width | 1.2 mm |