-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9810
|
Newark | Electrolytic Capacitor, Long Life, Alc10 Series, 470 F, 20%, 550 V, 35 Mm, 0.746 Ohm Rohs Compliant: Yes |Kemet ALC10A471DL550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 944 |
|
$13.8900 | Buy Now |
DISTI #
399-12016-ND
|
DigiKey | CAP ALUM 470UF 20% 550V SNAP TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
38 In Stock |
|
$22.5270 / $30.0900 | Buy Now |
DISTI #
80-ALC10A471DL550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 550V 470uF 20% 15k Hours RoHS: Compliant | 0 |
|
$22.5300 / $28.7100 | Order Now |
DISTI #
70578581
|
RS | Capacitor, Alum Electrolytic,470 uF,20%,550 VDC, Snap-In,35x80 mm, ESR 0.746 Ohms | KEMET ALC10A471DL550 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1400 / $22.5200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 50 | 0 |
|
$19.0000 | Buy Now |
DISTI #
76461562
|
Verical | Cap Aluminum Lytic 470uF 550V 20% (35 X 80mm) Snap-In 0.746 Ohm 2870mA 15000h 85°C Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$29.4882 | Buy Now |
DISTI #
ALC10A471DL550
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 550 V, � 20%, Snap-In (Alt: ALC10A471DL550) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10A471DL550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A471DL550
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 746 mΩ | |
Leakage Current | 1.551 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 2870 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC10A471DL550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10A471DL550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ALC10E471DL550 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC10A471DL550 vs ALC10E471DL550 |
ALC10D471DL550 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC10A471DL550 vs ALC10D471DL550 |