-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3632
|
Newark | 270.pf 550V |Kemet ALC10A271DF550 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $13.1700 | Buy Now |
DISTI #
399-12014-ND
|
DigiKey | CAP ALUM 270UF 20% 550V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
976 In Stock |
|
$11.2764 / $12.8100 | Buy Now |
DISTI #
80-ALC10A271DF550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 550V 270uF 20% 15k Hours RoHS: Compliant | 424 |
|
$11.2700 / $12.8100 | Buy Now |
DISTI #
70578329
|
RS | Capacitor, Alum Electrolytic,270 uF,20%,550 VDC, Snap-In,35x50 mm, ESR 1.29 Ohms | KEMET ALC10A271DF550 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2300 | RFQ |
DISTI #
ALC10A271DF550
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 550 V, � 20%, Snap-In (Alt: ALC10A271DF550) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10A271DF550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A271DF550
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1290 mΩ | |
Leakage Current | 0.891 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 2010 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |