Part Details for ALC10A181DC500 by Aerovox Corporation
Overview of ALC10A181DC500 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALC10A181DC500
ALC10A181DC500 CAD Models
ALC10A181DC500 Part Data Attributes
|
ALC10A181DC500
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A181DC500
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 180uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 728 mΩ | |
Manufacturer Series | ALC10 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 2840 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC10A181DC500
This table gives cross-reference parts and alternative options found for ALC10A181DC500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10A181DC500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC10A181CF500 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 180uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ALC10A181DC500 vs ALC10A181CF500 |
ALC10A181EB500 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 180uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ALC10A181DC500 vs ALC10A181EB500 |