-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3601
|
Newark | 120.pf 550V |Kemet ALC10A121CC550 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 / $12.6700 | Buy Now |
DISTI #
399-12012-ND
|
DigiKey | CAP ALUM 120UF 20% 550V SNAP TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
9 In Stock |
|
$7.4349 / $11.9000 | Buy Now |
DISTI #
80-ALC10A121CC550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 550V 120uF 20% 13k Hours RoHS: Compliant | 27 |
|
$7.4300 / $11.9000 | Buy Now |
DISTI #
70578327
|
RS | Capacitor, Alum Electrolytic,120 uF,20%,550 VDC, Snap-In,30x35 mm, ESR 2.874 Ohms | KEMET ALC10A121CC550 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 50 | 0 |
|
$7.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
24 Partner Stock |
|
$10.7400 / $15.2100 | Buy Now |
DISTI #
48270339
|
Verical | Cap Aluminum Lytic 120uF 550V 20% (30 X 35mm) Snap-In 10mm 2.874 Ohm 1140mA 13000h 85°C Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 24 |
|
$14.7200 | Buy Now |
DISTI #
ALC10A121CC550
|
TTI | Aluminum Electrolytic Capacitors - Snap In 550V 120uF 20% 13k Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$7.3600 | Buy Now |
DISTI #
ALC10A121CC550
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 550 V, � 20%, Snap-In (Alt: ALC10A121CC550) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10A121CC550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A121CC550
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2874 mΩ | |
Leakage Current | 0.396 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 1140 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC10A121CC550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10A121CC550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC10F121CC550 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10A121CC550 vs ALC10F121CC550 |