-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0335
|
Newark | Electrolytic Capacitor, Long Life, Alc10 Series, 1000 F, 20%, 400 V, 35 Mm, 0.112 Ohm Rohs Compliant: Yes |Kemet ALC10A102DL400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 702 |
|
$16.2400 | Buy Now |
DISTI #
399-ALC10A102DL400-ND
|
DigiKey | CAP ALUM 1000UF 20% 400V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Box |
1333 In Stock |
|
$13.0624 / $19.6400 | Buy Now |
DISTI #
80-ALC10A102DL400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 1000uF 20% 15k Hours RoHS: Compliant | 0 |
|
$13.0700 | Order Now |
DISTI #
ALC10A102DL400
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400V 1000uF 20% 15k Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$12.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10A102DL400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A102DL400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 112 mΩ | |
Leakage Current | 2.4 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 3980 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC10A102DL400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10A102DL400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC12D102DL400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC10A102DL400 vs ALC12D102DL400 |
E92F401VND102MA80U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Chemi-Con | ALC10A102DL400 vs E92F401VND102MA80U |
ALC12C102DL400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF | KEMET Corporation | ALC10A102DL400 vs ALC12C102DL400 |
ALC12A102DL400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 1000 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | KEMET Corporation | ALC10A102DL400 vs ALC12A102DL400 |