There are no models available for this part yet.
Overview of ALC-640-ZSTT by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1870AYZFR | Texas Instruments | 90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85 | |
PCM1870AYZFT | Texas Instruments | 90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85 | |
PCM3794ARHBT | Texas Instruments | Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85 |
Price & Stock for ALC-640-ZSTT by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005064663
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
CAD Models for ALC-640-ZSTT by Samtec Inc
Part Data Attributes for ALC-640-ZSTT by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW INSERTION FORCE
|
Body Depth
|
0.175 inch
|
Body Length
|
1.975 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
TIN OVER COPPER/NICKEL
|
Contact Finish Termination
|
TIN OVER COPPER
|
Contact Material
|
BE-CU
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP40
|
Housing Material
|
BRASS
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
40
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.6000000000000001 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for ALC-640-ZSTT
This table gives cross-reference parts and alternative options found for ALC-640-ZSTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC-640-ZSTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POS-640-S001-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | E-tec Interconnect Ltd | ALC-640-ZSTT vs POS-640-S001-99 |
POS-640-S047-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | E-tec Interconnect Ltd | ALC-640-ZSTT vs POS-640-S047-99 |
POA-640-S001-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | ALC-640-ZSTT vs POA-640-S001-99 |
PCL-640-S008-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | ALC-640-ZSTT vs PCL-640-S008-99 |
POS-640-S010-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | E-tec Interconnect Ltd | ALC-640-ZSTT vs POS-640-S010-99 |
PCL-640-S001-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | ALC-640-ZSTT vs PCL-640-S001-99 |
POO-S40-S008-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | ALC-640-ZSTT vs POO-S40-S008-99 |
PCL-640-S047-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | ALC-640-ZSTT vs PCL-640-S047-99 |
POO-S40-S001-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | ALC-640-ZSTT vs POO-S40-S001-99 |