Part Details for ALC-628-DGT by Samtec Inc
Overview of ALC-628-DGT by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ALC-628-DGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for ALC-628-DGT
ALC-628-DGT CAD Models
ALC-628-DGT Part Data Attributes:
|
ALC-628-DGT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ALC-628-DGT
Samtec Inc
IC Socket, DIP28, 28 Contact(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | TIN | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | ALUMINUM ALLOY | |
JESD-609 Code | e3 | |
Number of Contacts | 28 |