Part Details for ALBPCL75P14G by Amphenol PCD
Overview of ALBPCL75P14G by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALBPCL75P14G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3293
|
Newark | 75P Clamp |Amphenol Pcd ALBPCL75P14G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6400 | Buy Now |
DISTI #
623-ALBPCL75P14G-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
100 In Stock |
|
$12.5101 / $24.2400 | Buy Now |
DISTI #
PCDALBPCL75P14G
|
Heilind Electronics | 75P CLAMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDALBPCL75P14G
|
Interstate Connecting Components | 75P CLAMP | 0 |
|
Buy Now |