Part Details for ALBP1210 by FIBOX
Overview of ALBP1210 by FIBOX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALBP1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1086
|
Newark | Back Panel, Enclosure, Alum, 10.8"x8.9", Panel Type:Back Panel, Panel Material:Aluminum, Body Color:-, For Use With:Fibox Arca Series Enclosures, External Height - Metric:274Mm, External Width - Metric:226Mm, Product Range:- Rohs Compliant: Yes |Fibox ALBP1210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.5400 / $74.0200 | Buy Now |
DISTI #
4833-ALBP1210-ND
|
DigiKey | ARCA JIC 10.8 x 8.9 Aluminum Pan Min Qty: 1 Container: Bulk |
50 In Stock |
|
$28.8400 | Buy Now |
|
Onlinecomponents.com | Aluminum Panel for 12 x 10 enclosure RoHS: Compliant | 0 |
|
$38.3500 / $50.7700 | Buy Now |
DISTI #
2354791
|
Jameco Electronics | Aluminum Back Panel 10" Wide x 12" High for 10" Wide x 12" High Enclosure Min Qty: 1 Container: Each | 2 |
|
$35.7500 / $43.9500 | Buy Now |